
BG12B | |
|---|---|
DigiKey Part Number | 4770-BG12BTR-ND - Tape & Reel (TR) 4770-BG12BCT-ND - Cut Tape (CT) 4770-BG12BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG12B |
Description | IC AMP 5G 50MHZ-4GHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 50MHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
Category | RF Type 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX |
Manufacturer BeRex Corp | Voltage - Supply 4V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 62mA ~ 92mA |
Part Status Active | Test Frequency 900MHz |
Frequency 50MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 20.9dBm | Package / Case TO-243AA |
Gain 17.1dB | Supplier Device Package SOT-89-3 |
Noise Figure 2.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 90,64800 Kč | 906,48 Kč |
| 25 | 85,73080 Kč | 2 143,27 Kč |
| 100 | 78,97350 Kč | 7 897,35 Kč |
| 250 | 74,92424 Kč | 18 731,06 Kč |
| 500 | 72,06472 Kč | 36 032,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,01000 Kč | 68 010,00 Kč |
| 2 000 | 65,52206 Kč | 131 044,12 Kč |
| 3 000 | 64,13475 Kč | 192 404,25 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |


