


BLA9H0912L-1200PU | |
|---|---|
DigiKey Part Number | 1603-1189-ND |
Manufacturer | |
Manufacturer Product Number | BLA9H0912L-1200PU |
Description | RF MOSFET LDMOS 50V SOT539A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 75 mA 960MHz ~ 1.215GHz 19dB 1200W SOT539A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 960MHz ~ 1.215GHz | |
Gain | 19dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 75 mA | |
Power - Output | 1200W | |
Voltage - Rated | 106 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-539A | |
Supplier Device Package | SOT539A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 389,79000 Kč | 13 389,79 Kč |
| Unit Price without VAT: | 13 389,79000 Kč |
|---|---|
| Unit Price with VAT: | 16 201,64590 Kč |









