RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 500MHz ~ 4GHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT301

DigiKey Part Number
4770-BT301TR-ND - Tape & Reel (TR)
4770-BT301CT-ND - Cut Tape (CT)
4770-BT301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT301
Description
IC AMP 5G 500MHZ-4GHZ 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 500MHz ~ 4GHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
500MHz ~ 4GHz
P1dB
30.3dBm
Gain
12.5dB
Noise Figure
8.6dB
RF Type
5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
280mA ~ 420mA
Test Frequency
1.9GHz
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,66000 Kč152,66 Kč
10132,24500 Kč1 322,45 Kč
25125,18160 Kč3 129,54 Kč
100115,48060 Kč11 548,06 Kč
250109,66836 Kč27 417,09 Kč
500105,56576 Kč52 782,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000101,70087 Kč101 700,87 Kč
2 00098,06140 Kč196 122,80 Kč
Manufacturers Standard Package
Unit Price without VAT:152,66000 Kč
Unit Price with VAT:184,71860 Kč