
8621 060100 | |
|---|---|
DigiKey Part Number | BEL5526-100-ND |
Manufacturer | |
Manufacturer Product Number | 8621 060100 |
Description | CABLE 7COND 16AWG CHROME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Chrome 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.458" (11.63mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 238,35130 Kč | 23 835,13 Kč |
| 200 | 226,43380 Kč | 45 286,76 Kč |
| 300 | 219,68410 Kč | 65 905,23 Kč |
| 500 | 211,40936 Kč | 105 704,68 Kč |
| 700 | 206,09093 Kč | 144 263,65 Kč |
| 1 000 | 202,86138 Kč | 202 861,38 Kč |
| Unit Price without VAT: | 238,35130 Kč |
|---|---|
| Unit Price with VAT: | 288,40507 Kč |








