
19402 010250 | |
|---|---|
DigiKey Part Number | BEL1004-250-ND |
Manufacturer | |
Manufacturer Product Number | 19402 010250 |
Description | CABLE 3COND 18AWG BLACK 250' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 42/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.253" (6.43mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0340" (0.864mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 030,34000 Kč | 20 030,34 Kč |
| 2 | 19 035,51500 Kč | 38 071,03 Kč |
| 3 | 18 472,14667 Kč | 55 416,44 Kč |
| 5 | 17 781,52400 Kč | 88 907,62 Kč |
| 7 | 17 337,74286 Kč | 121 364,20 Kč |
| 10 | 16 876,83800 Kč | 168 768,38 Kč |
| Unit Price without VAT: | 20 030,34000 Kč |
|---|---|
| Unit Price with VAT: | 24 236,71140 Kč |







