



5382C SL005 | |
|---|---|
DigiKey Part Number | 5382CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5382C SL005 |
Description | CABLE 2CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 583,32000 Kč | 14 583,32 Kč |
| 2 | 13 861,93500 Kč | 27 723,87 Kč |
| 3 | 13 453,56000 Kč | 40 360,68 Kč |
| 5 | 12 952,91000 Kč | 64 764,55 Kč |
| 7 | 12 631,31714 Kč | 88 419,22 Kč |
| 10 | 12 297,35300 Kč | 122 973,53 Kč |
| 25 | 11 710,06400 Kč | 292 751,60 Kč |
| Unit Price without VAT: | 14 583,32000 Kč |
|---|---|
| Unit Price with VAT: | 17 645,81720 Kč |







