Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SCR-BL-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-BL-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-BL-7 |
Description | RJ45/RJ45 CAT 6 SHLD BLU 7F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD628P-BLU-7 | L-com | 0 | 5073-TRD628P-BLU-7-ND | 1 216,62000 Kč | Parametric Equivalent |
| TRD695TAADSZ-BLU-7F | L-com | 4 | 5073-TRD695TAADSZ-BLU-7F-ND | 700,91000 Kč | Parametric Equivalent |
| TRD695TAAS-BLU-7F | L-com | 0 | 5073-TRD695TAAS-BLU-7F-ND | 425,21000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,32000 Kč | 705,32 Kč |
| 10 | 599,45100 Kč | 5 994,51 Kč |
| 25 | 561,93160 Kč | 14 048,29 Kč |
| 50 | 535,12140 Kč | 26 756,07 Kč |
| 100 | 509,60260 Kč | 50 960,26 Kč |
| 250 | 477,73640 Kč | 119 434,10 Kč |
| Unit Price without VAT: | 705,32000 Kč |
|---|---|
| Unit Price with VAT: | 853,43720 Kč |








