TRD628P-BLU-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 705,32000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: 700,91000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 425,21000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD628P-BLU-7

DigiKey Part Number
5073-TRD628P-BLU-7-ND
Manufacturer
Manufacturer Product Number
TRD628P-BLU-7
Description
CA6 RJ45 F/UTP 28AWG CMP +105C B
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695SCR-BL-7L-com05073-TRD695SCR-BL-7-ND705,32000 KčParametric Equivalent
TRD695TAADSZ-BLU-7FL-com45073-TRD695TAADSZ-BLU-7F-ND700,91000 KčParametric Equivalent
TRD695TAAS-BLU-7FL-com05073-TRD695TAAS-BLU-7F-ND425,21000 KčParametric Equivalent
Available To Order
Factory Stock: 85
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 216,62000 Kč1 216,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 216,62000 Kč
Unit Price with VAT:1 472,11020 Kč