5382C SL002 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: 61 529,39000 Kč
Datasheet
2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5382C SL002

DigiKey Part Number
5382CSL002-500-ND
Manufacturer
Manufacturer Product Number
5382C SL002
Description
CABLE 2CON 18AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
162 609,95000 Kč62 609,95 Kč
Manufacturers Standard Package
Unit Price without VAT:62 609,95000 Kč
Unit Price with VAT:75 758,03950 Kč
Alternate Length
CABLE 2CON 18AWG SLATE SHLD 100'
In-Stock: 10
Unit Price: 14 583,32000 Kč
CABLE 2COND 18AWG SHLD 1000'
In-Stock: 2
Unit Price: 67 100,58000 Kč
CBL 2COND 18AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 131,59405 Kč