Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5382/1C SL002

DigiKey Part Number
5382/1CSL002-ND
Manufacturer
Manufacturer Product Number
5382/1C SL002
Description
CABLE 2CON 18AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
161 529,39000 Kč61 529,39 Kč
Manufacturers Standard Package
Unit Price without VAT:61 529,39000 Kč
Unit Price with VAT:74 450,56190 Kč
Alternate Length
CABLE 2CON 18AWG SLATE SHLD 100'
In-Stock: 2
Unit Price: 14 583,32000 Kč
CABLE 2COND 18AWG SHLD 1000'
In-Stock: 1
Unit Price: 67 100,58000 Kč
CBL 2COND 18AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 126,60849 Kč