
8451 010100 | |
|---|---|
DigiKey Part Number | BEL1311-100-ND |
Manufacturer | |
Manufacturer Product Number | 8451 010100 |
Description | CABLE 2COND 22AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings UL Style CMR |
Cable Type | Features Drain Wire |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Polypropylene (PP) |
Conductor Strand 7/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 330,85000 Kč | 1 330,85 Kč |
| 2 | 1 266,81000 Kč | 2 533,62 Kč |
| 3 | 1 230,62333 Kč | 3 691,87 Kč |
| 5 | 1 186,22000 Kč | 5 931,10 Kč |
| 7 | 1 157,71000 Kč | 8 103,97 Kč |
| 10 | 1 128,13900 Kč | 11 281,39 Kč |
| Unit Price without VAT: | 1 330,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 610,32850 Kč |










