
19402 010250 | |
|---|---|
DigiKey Part Number | BEL1004-100-ND |
Manufacturer | |
Manufacturer Product Number | 19402 010250 |
Description | CABLE 3COND 18AWG BLACK 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 42/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.253" (6.43mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0340" (0.864mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 675,04000 Kč | 7 675,04 Kč |
| 2 | 7 298,35000 Kč | 14 596,70 Kč |
| 3 | 7 085,22000 Kč | 21 255,66 Kč |
| 5 | 6 824,03200 Kč | 34 120,16 Kč |
| 7 | 6 656,25000 Kč | 46 593,75 Kč |
| 10 | 6 481,99000 Kč | 64 819,90 Kč |
| 25 | 6 050,78880 Kč | 151 269,72 Kč |
| Unit Price without VAT: | 7 675,04000 Kč |
|---|---|
| Unit Price with VAT: | 9 286,79840 Kč |




