9954 Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9963 009100

DigiKey Part Number
BEL6087-100-ND
Manufacturer
Manufacturer Product Number
9963 009100
Description
CABLE 3COND 20AWG WHITE SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
-
Operating Temperature
-20°C ~ 105°C
Usage
Communications
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100151,84420 Kč15 184,42 Kč
200144,29880 Kč28 859,76 Kč
300140,02740 Kč42 008,22 Kč
500134,79072 Kč67 395,36 Kč
700131,42597 Kč91 998,18 Kč
1 000127,93011 Kč127 930,11 Kč
Manufacturers Standard Package
Unit Price without VAT:151,84420 Kč
Unit Price with VAT:183,73148 Kč