
8523 010100 | |
|---|---|
DigiKey Part Number | BEL1687-100-ND |
Manufacturer | |
Manufacturer Product Number | 8523 010100 |
Description | HOOK-UP STRND 20AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Black 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,85350 Kč | 3 285,35 Kč |
| 200 | 31,25130 Kč | 6 250,26 Kč |
| 300 | 30,34490 Kč | 9 103,47 Kč |
| 500 | 29,23426 Kč | 14 617,13 Kč |
| 700 | 28,52069 Kč | 19 964,48 Kč |
| 1 000 | 27,78014 Kč | 27 780,14 Kč |
| 2 500 | 25,94756 Kč | 64 868,90 Kč |
| 5 000 | 24,62561 Kč | 123 128,05 Kč |
| Unit Price without VAT: | 32,85350 Kč |
|---|---|
| Unit Price with VAT: | 39,75274 Kč |







