20 AWG Hook-Up Wire 10/30 Green 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire 10/30 Green 1000V 100.0' (30.5m)
Green Hook-up

8523 005100

DigiKey Part Number
BEL1683-100-ND
Manufacturer
Manufacturer Product Number
8523 005100
Description
HOOK-UP STRND 20AWG GREEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Green 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
Chemical Resistant
Grade
-
Qualification
MIL-W-76C Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 300
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10032,85350 Kč3 285,35 Kč
20031,25130 Kč6 250,26 Kč
30030,34490 Kč9 103,47 Kč
50029,23426 Kč14 617,13 Kč
70028,52069 Kč19 964,48 Kč
1 00027,78014 Kč27 780,14 Kč
2 50025,94756 Kč64 868,90 Kč
5 00024,62561 Kč123 128,05 Kč
Manufacturers Standard Package
Unit Price without VAT:32,85350 Kč
Unit Price with VAT:39,75274 Kč