79222 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79222 SL005

DigiKey Part Number
79222SL005-ND
Manufacturer
Manufacturer Product Number
79222 SL005
Description
CABLE 7COND 16AWG SLATE SHLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.351" (8.92mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100612,89180 Kč61 289,18 Kč
200595,66130 Kč119 132,26 Kč
Manufacturers Standard Package
Unit Price without VAT:612,89180 Kč
Unit Price with VAT:741,59908 Kč
Alternate Length
CABLE 7COND 16AWG SHLD 1000'
In-Stock: 1
Unit Price: 249 325,46000 Kč
CABLE 7COND 16AWG SHLD 1000'
In-Stock: 0
Unit Price: