BC-6UK020F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 247,36000 Kč
Datasheet

Direct


Amphenol Cables on Demand
In Stock: 12
Unit Price: 349,20000 Kč
Datasheet

Direct


Eaton Tripp Lite
In Stock: 177
Unit Price: 249,88000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-6UK020F

DigiKey Part Number
1847-1053-ND
Manufacturer
Manufacturer Product Number
BC-6UK020F
Description
CABLE MOD 8P8C PLUG TO PLUG 20'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1197,80000 Kč197,80 Kč
10168,06800 Kč1 680,68 Kč
25157,53520 Kč3 938,38 Kč
55149,00564 Kč8 195,31 Kč
110141,89300 Kč15 608,23 Kč
275133,01356 Kč36 578,73 Kč
550126,66985 Kč69 668,42 Kč
1 045121,06723 Kč126 515,26 Kč
Manufacturers Standard Package
Unit Price without VAT:197,80000 Kč
Unit Price with VAT:239,33800 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 197,80000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 20
Unit Price: 196,96000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 818
Unit Price: 59,21000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 165
Unit Price: 74,54000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 26
Unit Price: 76,43000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 95,12000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 84
Unit Price: 99,95000 Kč