BC-6UG020F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 200,43800 Kč
Datasheet

Direct


Amphenol Cables on Demand
In Stock: 0
Unit Price: 340,15000 Kč

Direct


Eaton Tripp Lite
In Stock: 75
Unit Price: 261,11000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-6UG020F

DigiKey Part Number
116-BC-6UG020F-ND
Manufacturer
Manufacturer Product Number
BC-6UG020F
Description
CABLE MOD 8P8C PLUG TO PLUG 20'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
20.00' (6.10m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DK-1611-020/GAssmann WSW Components0AE10542-ND200,43800 KčDirect
MP-64RJ45UNNE-020Amphenol Cables on Demand0MP-64RJ45UNNE-020-ND340,15000 KčDirect
N201-020-GYEaton Tripp Lite75TL981-ND261,11000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1196,46000 Kč196,46 Kč
10166,92700 Kč1 669,27 Kč
25156,46640 Kč3 911,66 Kč
55147,99436 Kč8 139,69 Kč
110140,93009 Kč15 502,31 Kč
275132,11087 Kč36 330,49 Kč
550125,81024 Kč69 195,63 Kč
1 045120,24563 Kč125 656,68 Kč
Manufacturers Standard Package
Unit Price without VAT:196,46000 Kč
Unit Price with VAT:237,71660 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 42
Unit Price: 196,46000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 20
Unit Price: 195,62000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 403
Unit Price: 58,81000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 304
Unit Price: 71,74000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 158
Unit Price: 89,05000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 147
Unit Price: 99,27000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 25
Unit Price: 120,96000 Kč