Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-6UE020F

DigiKey Part Number
116-BC-6UE020F-ND
Manufacturer
Manufacturer Product Number
BC-6UE020F
Description
CABLE MOD 8P8C PLUG TO PLUG 20'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
20.00' (6.10m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-64RJ45UNNB-020Amphenol Cables on Demand1MP-64RJ45UNNB-020-ND14,25000 KčDirect
N201-020-BLEaton Tripp Lite360TL979-ND10,94000 KčDirect
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,62000 Kč195,62 Kč
10166,21800 Kč1 662,18 Kč
25155,79880 Kč3 894,97 Kč
55147,36491 Kč8 105,07 Kč
110140,33100 Kč15 436,41 Kč
275131,54815 Kč36 175,74 Kč
550125,27482 Kč68 901,15 Kč
1 045119,73452 Kč125 122,57 Kč
Manufacturers Standard Package
Unit Price without VAT:195,62000 Kč
Unit Price with VAT:236,70020 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 196,46000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 42
Unit Price: 196,46000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 6
Unit Price: 46,09000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 206
Unit Price: 60,69000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 88
Unit Price: 74,04000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 89,89000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 141
Unit Price: 120,75000 Kč