


MP-64RJ45UNNK-020 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNK-020-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNK-020 |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,20000 Kč | 349,20 Kč |
| 10 | 296,80700 Kč | 2 968,07 Kč |
| 25 | 278,21520 Kč | 6 955,38 Kč |
| 50 | 264,93600 Kč | 13 246,80 Kč |
| 100 | 252,29310 Kč | 25 229,31 Kč |
| 250 | 236,50972 Kč | 59 127,43 Kč |
| 500 | 225,23378 Kč | 112 616,89 Kč |
| Unit Price without VAT: | 349,20000 Kč |
|---|---|
| Unit Price with VAT: | 422,53200 Kč |


