
DX80N2X6S-P8C | |
|---|---|
DigiKey Part Number | 2170-DX80N2X6S-P8C-ND |
Manufacturer | |
Manufacturer Product Number | DX80N2X6S-P8C |
Description | DX80 PERFORMANCE 2.4 GHZ NODE 65 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Node 2.4GHz FHSS, ISM |
Datasheet | Datasheet |
EDA/CAD Models | DX80N2X6S-P8C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Node | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 2.4GHz | |
Applications | ISM | |
Interface | - | |
Sensitivity | - | |
Power - Output | 18dBm | |
Data Rate (Max) | - | |
Features | IP67 | |
Voltage - Supply | 10V ~ 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 685,51000 Kč | 15 685,51 Kč |
| Unit Price without VAT: | 15 685,51000 Kč |
|---|---|
| Unit Price with VAT: | 18 979,46710 Kč |












