
BWA-2O6-A | |
|---|---|
DigiKey Part Number | 2170-BWA-2O6-A-ND |
Manufacturer | |
Manufacturer Product Number | BWA-2O6-A |
Description | ANTENNA OMNI 2.4GHZ; 6 DBI FIBER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 6dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 15.748" (400.00mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 372,13000 Kč | 5 372,13 Kč |
| Unit Price without VAT: | 5 372,13000 Kč |
|---|---|
| Unit Price with VAT: | 6 500,27730 Kč |










