
216-00F0B-03 | |
|---|---|
DigiKey Part Number | 4827-216-00F0B-03-ND |
Manufacturer | |
Manufacturer Product Number | 216-00F0B-03 |
Description | M12 TWO PIECE HOUSING, PUSH-PULL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Housing M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 216-00F0B-03 Models |
Category | For Use With/Related Products Rear Panel Mount Connectors |
Manufacturer ATTEND Technology | Shell Size - Insert M12 |
Packaging Tray | Material Brass |
Part Status Active | Color Silver |
Accessory Type Cap (Cover) Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,48000 Kč | 220,48 Kč |
| 10 | 187,30200 Kč | 1 873,02 Kč |
| 100 | 159,20050 Kč | 15 920,05 Kč |
| 1 000 | 135,34492 Kč | 135 344,92 Kč |
| Unit Price without VAT: | 220,48000 Kč |
|---|---|
| Unit Price with VAT: | 266,78080 Kč |















