New at DigiKey
8 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Female Sockets Solder Cup
216A-08FO1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

216A-08FO1

DigiKey Part Number
4827-216A-08FO1-ND
Manufacturer
Manufacturer Product Number
216A-08FO1
Description
M12 A-CODE PLUG FOR CABLE, 8 PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
216A-08FO1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Packaging
Tray
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
8
Features
Coupling Nut
Shell Size - Insert
M12-8
Shielding
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
2A
Termination
Solder Cup
Voltage Rating
30V
Fastening Type
Push-Pull
Operating Temperature
-40°C ~ 85°C
Orientation
A
Contact Material
Brass
Primary Material
Metal
Contact Finish Thickness - Mating
Flash
Shell Material
Brass
Insert Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1417,44000 Kč417,44 Kč
30328,23367 Kč9 847,01 Kč
120297,66067 Kč35 719,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:417,44000 Kč
Unit Price with VAT:505,10240 Kč