


216A-08MO1 | |
|---|---|
DigiKey Part Number | 4827-216A-08MO1-ND |
Manufacturer | |
Manufacturer Product Number | 216A-08MO1 |
Description | M12 A-CODE PLUG FOR CABLE, 8 PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216A-08MO1 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Coupling Nut |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 2A |
Termination Solder Cup | Voltage Rating 30V |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 85°C |
Orientation A | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating Flash |
Shell Material Zinc Alloy | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,44000 Kč | 417,44 Kč |
| 30 | 328,23367 Kč | 9 847,01 Kč |
| 120 | 297,66067 Kč | 35 719,28 Kč |
| Unit Price without VAT: | 417,44000 Kč |
|---|---|
| Unit Price with VAT: | 505,10240 Kč |








