


216A-08FSA | |
|---|---|
DigiKey Part Number | 4827-216A-08FSATR-ND - Tape & Reel (TR) 4827-216A-08FSACT-ND - Cut Tape (CT) 4827-216A-08FSADKR-ND |
Manufacturer | |
Manufacturer Product Number | 216A-08FSA |
Description | M12 TWO PIECE INSERT, A-CODE, 8P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 216A-08FSA Models |
Category | Shell Material Polyamide (PA9T), Nylon 9T |
Mfr | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Board Guide, Insert Only, Protective Cap, Requires Shell |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Through Hole | Current Rating (Amps) 2A |
Termination Solder | Voltage Rating 30V |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 85°C |
Orientation A | Contact Material Brass |
Primary Material Plastic | Insert Material Polyamide (PA9T), Nylon 9T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 Kč | 203,26 Kč |
| 10 | 172,70900 Kč | 1 727,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 169,28600 Kč | 3 385,72 Kč |
| 40 | 161,20700 Kč | 6 448,28 Kč |
| 60 | 156,65550 Kč | 9 399,33 Kč |
| 100 | 151,11000 Kč | 15 111,00 Kč |
| 140 | 147,56643 Kč | 20 659,30 Kč |
| 200 | 143,90140 Kč | 28 780,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 Kč | 203,26 Kč |
| 10 | 172,70900 Kč | 1 727,09 Kč |
| Unit Price without VAT: | 203,26000 Kč |
|---|---|
| Unit Price with VAT: | 245,94460 Kč |










