
M12-8P00-2427004 | |
|---|---|
DigiKey Part Number | 4827-M12-8P00-2427004-ND |
Manufacturer | |
Manufacturer Product Number | M12-8P00-2427004 |
Description | M12 A-CODE 8PIN MALE TO OPEN CAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer ATTEND Technology | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | 2nd Connector Type Wire Leads |
Part Status Active | Length 6.56' (2.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 8 | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 046,96000 Kč | 1 046,96 Kč |
| 20 | 847,46900 Kč | 16 949,38 Kč |
| 40 | 807,03725 Kč | 32 281,49 Kč |
| 60 | 784,29283 Kč | 47 057,57 Kč |
| 100 | 756,56210 Kč | 75 656,21 Kč |
| 260 | 707,30308 Kč | 183 898,80 Kč |
| Unit Price without VAT: | 1 046,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 266,82160 Kč |











