




216A-08FAF | |
|---|---|
DigiKey Part Number | 4827-216A-08FAF-ND |
Manufacturer | |
Manufacturer Product Number | 216A-08FAF |
Description | M12 A-CODE RECEPTACLE, 8PIN FEMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216A-08FAF Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 2A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,30000 Kč | 288,30 Kč |
| 10 | 244,94200 Kč | 2 449,42 Kč |
| 25 | 229,60880 Kč | 5 740,22 Kč |
| 50 | 218,64380 Kč | 10 932,19 Kč |
| 100 | 208,20990 Kč | 20 820,99 Kč |
| 250 | 195,18396 Kč | 48 795,99 Kč |
| 500 | 185,87640 Kč | 92 938,20 Kč |
| 1 000 | 177,01671 Kč | 177 016,71 Kč |
| Unit Price without VAT: | 288,30000 Kč |
|---|---|
| Unit Price with VAT: | 348,84300 Kč |






