
216-00F0B-01 | |
|---|---|
DigiKey Part Number | 4827-216-00F0B-01-ND |
Manufacturer | |
Manufacturer Product Number | 216-00F0B-01 |
Description | M12 TWO PIECE HOUSING, FEMALE, F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Housing M12 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cap (Cover) Housing | |
For Use With/Related Products | Front Panel Mount Connectors | |
Shell Size - Insert | M12 | |
Material | Brass | |
Features | - | |
Color | Silver | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 90 | 133,57522 Kč | 12 021,77 Kč |
| 180 | 127,20006 Kč | 22 896,01 Kč |
| 1 080 | 112,10657 Kč | 121 075,10 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |










