


216A-04FSA | |
|---|---|
DigiKey Part Number | 4827-216A-04FSATR-ND - Tape & Reel (TR) 4827-216A-04FSACT-ND - Cut Tape (CT) 4827-216A-04FSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 216A-04FSA |
Description | M12 TWO PIECE INSERT, A-CODE, 4P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 216A-04FSA Models |
Category | Shell Material Polyamide (PA9T), Nylon 9T |
Mfr | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Insert Only, Protective Cap, Requires Shell |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Through Hole | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA9T), Nylon 9T |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 154,79700 Kč | 1 547,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 151,73150 Kč | 3 034,63 Kč |
| 40 | 144,48725 Kč | 5 779,49 Kč |
| 60 | 140,41017 Kč | 8 424,61 Kč |
| 100 | 135,43920 Kč | 13 543,92 Kč |
| 140 | 132,26193 Kč | 18 516,67 Kč |
| 200 | 128,97600 Kč | 25 795,20 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |









