
216-00F0B | |
|---|---|
DigiKey Part Number | 4827-216-00F0B-ND |
Manufacturer | |
Manufacturer Product Number | 216-00F0B |
Description | M12 TWO PIECE HOUSING, FEMALE, R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Housing M12 Silver |
Datasheet | Datasheet |
Category | For Use With/Related Products Rear Panel Mount Connectors |
Manufacturer ATTEND Technology | Shell Size - Insert M12 |
Packaging Tray | Material Brass |
Part Status Active | Color Silver |
Accessory Type Cap (Cover) Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,17000 Kč | 176,17 Kč |
| 90 | 128,17178 Kč | 11 535,46 Kč |
| 180 | 122,05439 Kč | 21 969,79 Kč |
| 1 080 | 107,57022 Kč | 116 175,84 Kč |
| Unit Price without VAT: | 176,17000 Kč |
|---|---|
| Unit Price with VAT: | 213,16570 Kč |










