New at DigiKey
5 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets Solder
216A-05FRA
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

216A-05FRA

DigiKey Part Number
4827-216A-05FRA-ND
Manufacturer
Manufacturer Product Number
216A-05FRA
Description
M12 TWO PIECE INSERT, A-CODE, 5P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
216A-05FRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
-
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Push-Pull
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA9T), Nylon 9T
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Guide, Board Lock, Ground
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA9T), Nylon 9T
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1219,64000 Kč219,64 Kč
20177,79000 Kč3 555,80 Kč
100158,69870 Kč15 869,87 Kč
1 000134,91887 Kč134 918,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:219,64000 Kč
Unit Price with VAT:265,76440 Kč