




216A-05MF0 | |
|---|---|
DigiKey Part Number | 4827-216A-05MF0-ND |
Manufacturer | |
Manufacturer Product Number | 216A-05MF0 |
Description | M12 A- CODE PLUG FOR CABLE, 5 PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216A-05MF0 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Packaging Tray | Ingress Protection IPX7 - Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 60V |
Termination Solder Cup | Cable Opening 0.295" (7.50mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Backshell Material, Plating Aluminum Alloy, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Aluminum Alloy | Contact Finish Thickness - Mating Flash |
Shell Finish Nickel | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,65000 Kč | 598,65 Kč |
| 10 | 508,71900 Kč | 5 087,19 Kč |
| 30 | 470,78200 Kč | 14 123,46 Kč |
| 50 | 454,11960 Kč | 22 705,98 Kč |
| 100 | 432,45800 Kč | 43 245,80 Kč |
| 250 | 405,41176 Kč | 101 352,94 Kč |
| 500 | 386,09148 Kč | 193 045,74 Kč |
| Unit Price without VAT: | 598,65000 Kč |
|---|---|
| Unit Price with VAT: | 724,36650 Kč |









