


216A-04FRA | |
|---|---|
DigiKey Part Number | 4827-216A-04FRA-ND |
Manufacturer | |
Manufacturer Product Number | 216A-04FRA |
Description | M12 TWO PIECE INSERT, A-CODE, 4P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 216A-04FRA Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA9T), Nylon 9T |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Board Guide, Board Lock, Ground |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA9T), Nylon 9T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 20 | 182,51450 Kč | 3 650,29 Kč |
| 100 | 162,92140 Kč | 16 292,14 Kč |
| 1 000 | 138,50785 Kč | 138 507,85 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |









