


216A-08MSA | |
|---|---|
DigiKey Part Number | 4827-216A-08MSA-ND |
Manufacturer | |
Manufacturer Product Number | 216A-08MSA |
Description | M12 TWO PIECE INSERT, A-CODE, 8P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 216A-08MSA Models |
Category | Shell Material Polyamide (PA9T), Nylon 9T |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Insert Only, Protective Cap, Requires Shell |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Through Hole | Voltage Rating 30V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA9T), Nylon 9T |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,10000 Kč | 204,10 Kč |
| 20 | 165,09700 Kč | 3 301,94 Kč |
| 100 | 147,36400 Kč | 14 736,40 Kč |
| 1 000 | 125,28100 Kč | 125 281,00 Kč |
| Unit Price without VAT: | 204,10000 Kč |
|---|---|
| Unit Price with VAT: | 246,96100 Kč |









