
216-00M0B | |
|---|---|
DigiKey Part Number | 4827-216-00M0B-ND |
Manufacturer | |
Manufacturer Product Number | 216-00M0B |
Description | M12 TWO PIECE HOUSING, MALE, REA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Housing M12 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cap (Cover) Housing | |
For Use With/Related Products | Rear Panel Mount Connectors | |
Shell Size - Insert | M12 | |
Material | Brass | |
Features | - | |
Color | Silver | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 60 | 121,85133 Kč | 7 311,08 Kč |
| 120 | 116,03492 Kč | 13 924,19 Kč |
| 1 020 | 99,78168 Kč | 101 777,31 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |







