


216A-12MSA | |
|---|---|
DigiKey Part Number | 4827-216A-12MSATR-ND - Tape & Reel (TR) 4827-216A-12MSACT-ND - Cut Tape (CT) 4827-216A-12MSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 216A-12MSA |
Description | M12 TWO PIECE INSERT, A-CODE, 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 216A-12MSA Models |
Category | Shell Material Polyamide (PA9T), Nylon 9T |
Mfr | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Insert Only, Protective Cap, Requires Shell |
Number of Positions 12 | Shielding |
Shell Size - Insert M12-12 | Current Rating (Amps) 1.5A |
Mounting Type Through Hole | Voltage Rating 30V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA9T), Nylon 9T |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| 10 | 186,18900 Kč | 1 861,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 182,51450 Kč | 3 650,29 Kč |
| 40 | 173,80050 Kč | 6 952,02 Kč |
| 60 | 168,90083 Kč | 10 134,05 Kč |
| 100 | 162,92140 Kč | 16 292,14 Kč |
| 140 | 159,10036 Kč | 22 274,05 Kč |
| 200 | 155,14790 Kč | 31 029,58 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |








