


216A-12FO1 | |
|---|---|
DigiKey Part Number | 4827-216A-12FO1-ND |
Manufacturer | |
Manufacturer Product Number | 216A-12FO1 |
Description | M12 A-CODE PLUG FOR CABLE, 12 PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216A-12FO1 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Features Coupling Nut |
Shell Size - Insert M12-12 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 1.5A |
Termination Solder Cup | Voltage Rating 30V |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 85°C |
Orientation A | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating Flash |
Shell Material Brass | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,43000 Kč | 442,43 Kč |
| 30 | 347,91600 Kč | 10 437,48 Kč |
| 120 | 315,50717 Kč | 37 860,86 Kč |
| Unit Price without VAT: | 442,43000 Kč |
|---|---|
| Unit Price with VAT: | 535,34030 Kč |



