12 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Plug, Female Sockets Solder Cup
216A-12FO0
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

216A-12FO0

DigiKey Part Number
4827-216A-12FO0-ND
Manufacturer
Manufacturer Product Number
216A-12FO0
Description
M12 A-CODE PLUG FOR CABLE, 12PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
216A-12FO0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M12-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1280,53000 Kč280,53 Kč
10238,36900 Kč2 383,69 Kč
25223,43560 Kč5 585,89 Kč
50212,76860 Kč10 638,43 Kč
100202,61600 Kč20 261,60 Kč
250189,93868 Kč47 484,67 Kč
500180,88266 Kč90 441,33 Kč
1 000172,26045 Kč172 260,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:280,53000 Kč
Unit Price with VAT:339,44130 Kč