
216-00M0B-01 | |
|---|---|
DigiKey Part Number | 4827-216-00M0B-01-ND |
Manufacturer | |
Manufacturer Product Number | 216-00M0B-01 |
Description | M12 TWO PIECE HOUSING, MALE, FRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Housing M12 Silver |
Datasheet | Datasheet |
Category | For Use With/Related Products Front Panel Mount Connectors |
Manufacturer ATTEND Technology | Shell Size - Insert M12 |
Packaging Tray | Material Brass |
Part Status Active | Color Silver |
Accessory Type Cap (Cover) Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 Kč | 187,51 Kč |
| 60 | 140,41017 Kč | 8 424,61 Kč |
| 120 | 133,70650 Kč | 16 044,78 Kč |
| 1 020 | 114,98052 Kč | 117 280,13 Kč |
| Unit Price without VAT: | 187,51000 Kč |
|---|---|
| Unit Price with VAT: | 226,88710 Kč |






