
AWLP 34/3,2-T | |
|---|---|
DigiKey Part Number | HHDM34S-ND |
Manufacturer | |
Manufacturer Product Number | AWLP 34/3,2-T |
Description | CONN DIP HDR IDC 34POS VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AWLP 34/3,2-T Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 34 | Color Gray |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,98000 Kč | 239,80 Kč |
| 25 | 22,47640 Kč | 561,91 Kč |
| 60 | 21,12750 Kč | 1 267,65 Kč |
| 120 | 20,11608 Kč | 2 413,93 Kč |
| 300 | 18,85550 Kč | 5 656,65 Kč |
| 540 | 18,08900 Kč | 9 768,06 Kč |
| 1 020 | 17,29515 Kč | 17 641,05 Kč |
| 2 520 | 16,22621 Kč | 40 890,05 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |










