


H6MMS-3406M | |
|---|---|
DigiKey Part Number | H6MMS-3406M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-3406M |
Description | DIP CBL - HHDM34S/AE34M/HHDM34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.1"), Board In |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 63,09900 Kč | 630,99 Kč |
| 25 | 59,76880 Kč | 1 494,22 Kč |
| 50 | 58,37440 Kč | 2 918,72 Kč |
| 100 | 55,59430 Kč | 5 559,43 Kč |
| 250 | 48,64564 Kč | 12 161,41 Kč |
| 500 | 47,25558 Kč | 23 627,79 Kč |
| 1 000 | 40,30629 Kč | 40 306,29 Kč |
| 2 500 | 37,52662 Kč | 93 816,55 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |




