


H6MMS-3418M | |
|---|---|
DigiKey Part Number | H6MMS-3418M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-3418M |
Description | DIP CBL - HHDM34S/AE34M/HHDM34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.1"), Board In |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 10 | 99,95000 Kč | 999,50 Kč |
| 25 | 94,66720 Kč | 2 366,68 Kč |
| 50 | 92,46260 Kč | 4 623,13 Kč |
| 100 | 88,06140 Kč | 8 806,14 Kč |
| 250 | 77,05344 Kč | 19 263,36 Kč |
| 500 | 74,85242 Kč | 37 426,21 Kč |
| 1 000 | 63,84463 Kč | 63 844,63 Kč |
| 2 500 | 59,44148 Kč | 148 603,70 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |




