


H6MMS-3418G | |
|---|---|
DigiKey Part Number | H6MMS-3418G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-3418G |
Description | DIP CBL - HHDM34S/AE34G/HHDM34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.1"), Board In |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 77,86100 Kč | 778,61 Kč |
| 25 | 73,73640 Kč | 1 843,41 Kč |
| 50 | 72,02320 Kč | 3 601,16 Kč |
| 100 | 68,59210 Kč | 6 859,21 Kč |
| 250 | 60,01816 Kč | 15 004,54 Kč |
| 500 | 58,30346 Kč | 29 151,73 Kč |
| 1 000 | 49,72956 Kč | 49 729,56 Kč |
| 2 500 | 46,30000 Kč | 115 750,00 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |




