34 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Part Number Breakdown Assmann

H6MMS-3436G

DigiKey Part Number
H6MMS-3436G-ND
Manufacturer
Manufacturer Product Number
H6MMS-3436G
Description
DIP CBL - HHDM34S/AE34G/HHDM34S
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
DIP to DIP
Usage
Socket (0.1"), Board In
Number of Positions
34
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
10111,03700 Kč1 110,37 Kč
25105,15800 Kč2 628,95 Kč
50102,71380 Kč5 135,69 Kč
10097,82340 Kč9 782,34 Kč
25085,59456 Kč21 398,64 Kč
50083,14914 Kč41 574,57 Kč
1 00070,92137 Kč70 921,37 Kč
2 50066,03031 Kč165 075,77 Kč
Manufacturers Standard Package
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč
Alternate Color
DIP CBL - HHDM34S/AE34M/HHDM34S
In-Stock: 0
Unit Price: 164,20000 Kč
Alternate Length
DIP CBL - HHDM34S/AE34G/HHDM34S
In-Stock: 2
Unit Price: 61,31000 Kč
DIP CBL - HHDM34S/AE34G/HHDM34S
In-Stock: 0
Unit Price: 85,67000 Kč
Assembly Component