
SRS-2415-2 | |
|---|---|
DigiKey Part Number | 4369-SRS-2415-2-ND |
Manufacturer | |
Manufacturer Product Number | SRS-2415-2 |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 67mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 60% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 16-DIP Module, 8 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 5 | 31,16200 Kč | 155,81 Kč |
| 22 | 28,70045 Kč | 631,41 Kč |
| 44 | 27,60273 Kč | 1 214,52 Kč |
| 66 | 26,98561 Kč | 1 781,05 Kč |
| 110 | 26,22464 Kč | 2 884,71 Kč |
| 264 | 24,96773 Kč | 6 591,48 Kč |
| 506 | 24,07259 Kč | 12 180,73 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |










