


CMI-1614-1285T | |
|---|---|
DigiKey Part Number | 102-CMI-1614-1285T-ND |
Manufacturer | |
Manufacturer Product Number | CMI-1614-1285T |
Description | BUZZER MAGNETIC 12V 16MM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.2kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMI-1614-1285T Models |
Category | Sound Pressure Level (SPL) 85dB @ 12V, 10cm |
Manufacturer Same Sky (Formerly CUI Devices) | Current - Supply 30mA |
Series | Port Location Top |
Packaging Box | Operating Temperature -30°C ~ 70°C |
Part Status Active | Ratings Washable |
Driver Circuitry Indicator, Internally Driven | Mounting Type Through Hole |
Input Type DC | Termination PC Pins |
Voltage - Rated 12 V | Size / Dimension 0.630" Dia (16.00mm) |
Voltage Range 8 ~ 15V | Height - Seated (Max) 0.571" (14.50mm) |
Frequency 2.2kHz | Base Product Number |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 36,34800 Kč | 363,48 Kč |
| 25 | 32,73160 Kč | 818,29 Kč |
| 50 | 30,29180 Kč | 1 514,59 Kč |
| 100 | 28,07430 Kč | 2 807,43 Kč |
| 250 | 25,44116 Kč | 6 360,29 Kč |
| 500 | 23,65004 Kč | 11 825,02 Kč |
| 1 000 | 22,01283 Kč | 22 012,83 Kč |
| 5 000 | 19,52814 Kč | 97 640,70 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |










