


H2MXS-3418M | |
|---|---|
DigiKey Part Number | H2MXS-3418M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-3418M |
Description | DIP CBL - HHDM34S/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.1"), Board In |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 77,60900 Kč | 776,09 Kč |
| 25 | 73,50960 Kč | 1 837,74 Kč |
| 50 | 71,80060 Kč | 3 590,03 Kč |
| 100 | 68,38000 Kč | 6 838,00 Kč |
| 250 | 59,83256 Kč | 14 958,14 Kč |
| 500 | 58,12330 Kč | 29 061,65 Kč |
| 1 000 | 49,57586 Kč | 49 575,86 Kč |
| 2 500 | 46,15680 Kč | 115 392,00 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |




