34 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Part Number Breakdown Assmann

H8MMS-3418G

DigiKey Part Number
H8MMS-3418G-ND
Manufacturer
Manufacturer Product Number
H8MMS-3418G
Description
DIP CBL - HHDM34S/AE34G/HHDM34S
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
1.50' (457.20mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
DIP to DIP, Reversed
Usage
Socket (0.1"), Board In
Number of Positions
34
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1077,86100 Kč778,61 Kč
2573,73640 Kč1 843,41 Kč
5072,02320 Kč3 601,16 Kč
10068,59210 Kč6 859,21 Kč
25060,01816 Kč15 004,54 Kč
50058,30346 Kč29 151,73 Kč
1 00049,72956 Kč49 729,56 Kč
2 50046,30000 Kč115 750,00 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč
Alternate Color
DIP CBL - HHDM34S/AE34M/HHDM34S
In-Stock: 0
Unit Price: 110,03000 Kč
Alternate Length
DIP CBL - HHDM34S/AE34G/HHDM34S
In-Stock: 0
Unit Price: 61,31000 Kč
DIP CBL - HHDM34S/AE34G/HHDM34S
In-Stock: 0
Unit Price: 122,21000 Kč
Assembly Component