



AWH 10G-0202-IDC | |
|---|---|
DigiKey Part Number | HHPK10H-ND |
Manufacturer | |
Manufacturer Product Number | AWH 10G-0202-IDC |
Description | CONN HEADER 10POS IDC GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | AWH 10G-0202-IDC Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Header | Features Feed Through, Polarizing Key |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 1.00µin (0.025µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,83000 Kč | 73,83 Kč |
| 18 | 60,24944 Kč | 1 084,49 Kč |
| 108 | 53,08500 Kč | 5 733,18 Kč |
| 504 | 47,61633 Kč | 23 998,63 Kč |
| 1 008 | 45,34457 Kč | 45 707,33 Kč |
| 5 004 | 40,50222 Kč | 202 673,11 Kč |
| Unit Price without VAT: | 73,83000 Kč |
|---|---|
| Unit Price with VAT: | 89,33430 Kč |












